
T491C686M010AT | |
|---|---|
DigiKey Part Number | 399-10179-2-ND - Tape & Reel (TR) 399-10179-1-ND - Cut Tape (CT) 399-10179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C686M010AT |
Description | CAP TANT 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C686M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.42200 | kr.44.22 |
| 50 | kr.3.45860 | kr.172.93 |
| 100 | kr.3.16160 | kr.316.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65908 | kr.1,329.54 |
| 1.000 | kr.2.50368 | kr.2,503.68 |
| 1.500 | kr.2.42585 | kr.3,638.78 |
| 2.500 | kr.2.33961 | kr.5,849.02 |
| 3.500 | kr.2.28919 | kr.8,012.16 |
| 5.000 | kr.2.24070 | kr.11,203.50 |
| 6.000 | kr.2.21774 | kr.13,306.44 |
| 12.000 | kr.2.14034 | kr.25,684.08 |
| 12.500 | kr.2.13623 | kr.26,702.87 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

