Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJW686M010RNJ | |
|---|---|
DigiKey Part Number | TAJW686M010RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW686M010RNJ |
Description | CAP TANT 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW686M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW686K010PNJ | KYOCERA AVX | 0 | TAJW686K010PNJ-ND | kr.3.93823 | Upgrade |
| TAJW686K010RNJ | KYOCERA AVX | 0 | TAJW686K010RNJ-ND | kr.4.23918 | Upgrade |
| TAJW686K010YNJ | KYOCERA AVX | 0 | TAJW686K010YNJ-ND | kr.4.50343 | Upgrade |
| TAJC686M010RNJ | KYOCERA AVX | 70 | 478-TAJC686M010RNJCT-ND | kr.6.97000 | Similar |
| TPSC686M010R0080 | KYOCERA AVX | 0 | TPSC686M010R0080-ND | kr.4.34404 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.19924 | kr.4,199.24 |
| Unit Price without VAT: | kr.4.19924 |
|---|---|
| Unit Price with VAT: | kr.5.24905 |





