Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

293D477X9004E2TE3 | |
|---|---|
DigiKey Part Number | 293D477X9004E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D477X9004E2TE3 |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D477X9004E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D477X9010E2TE3 | Vishay Sprague | 5.802 | 718-1753-1-ND | kr.16.17000 | Upgrade |
| 293D477X96R3D2TE3 | Vishay Sprague | 7.278 | 718-1749-1-ND | kr.10.97000 | Upgrade |
| 293D477X9004D2TE3 | Vishay Sprague | 0 | 293D477X9004D2TE3-ND | kr.5.54636 | Similar |
| 592D477X9004D2T14H | Vishay Sprague | 0 | 592D477X9004D2T14H-ND | kr.11.71632 | Similar |
| 592D477X9004D2T20H | Vishay Sprague | 0 | 592D477X9004D2T20H-ND | kr.11.42341 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.68075 | kr.3,072.30 |
| Unit Price without VAT: | kr.7.68075 |
|---|---|
| Unit Price with VAT: | kr.9.60094 |









