Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TR3D477K004C0060 | |
|---|---|
DigiKey Part Number | TR3D477K004C0060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D477K004C0060 |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D477K004C0060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D477X9004D2T20H | Vishay Sprague | 0 | 591D477X9004D2T20H-ND | kr.14.25486 | Direct |
| 594D477X96R3D2T | Vishay Sprague | 332 | 718-594D477X96R3D2TCT-ND | kr.33.79000 | Upgrade |
| 594D477X96W3D2T | Vishay Sprague | 0 | 594D477X96W3D2T-ND | kr.17.96502 | Upgrade |
| T95D477K6R3CSAL | Vishay Sprague | 0 | T95D477K6R3CSAL-ND | kr.33.58678 | Upgrade |
| T95D477K6R3CSBL | Vishay Sprague | 0 | T95D477K6R3CSBL-ND | kr.46.57238 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.72516 | kr.3,862.58 |
| Unit Price without VAT: | kr.7.72516 |
|---|---|
| Unit Price with VAT: | kr.9.65645 |








