
597D477X9004V2T | |
|---|---|
DigiKey Part Number | 718-1398-2-ND - Tape & Reel (TR) 718-1398-1-ND - Cut Tape (CT) 718-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D477X9004V2T |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D477X9004V2T Models |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.66000 | kr.72.66 |
| 10 | kr.55.61400 | kr.556.14 |
| 50 | kr.48.80400 | kr.2,440.20 |
| 100 | kr.46.69410 | kr.4,669.41 |
| 500 | kr.45.97894 | kr.22,989.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.01512 | kr.42,015.12 |
| Unit Price without VAT: | kr.72.66000 |
|---|---|
| Unit Price with VAT: | kr.90.82500 |

