T491X477K004AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.9.74407
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.68075
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.85073
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.59058
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.92289
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.37152
Datasheet
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X477K004AT

DigiKey Part Number
T491X477K004AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X477K004AT
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X477K004AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D477K004ATE045KEMET0399-18853-2-NDkr.9.74407Direct
293D477X9004E2TE3Vishay Sprague0293D477X9004E2TE3-NDkr.7.68075Direct
293D477X9004E2WE3Vishay Sprague0718-293D477X9004E2WE3TR-NDkr.8.85073Direct
TAJD477K004SNJKYOCERA AVX0478-TAJD477K004SNJTR-NDkr.6.59058Direct
TPSD477K004H0045KYOCERA AVX0478-TPSD477K004H0045TR-NDkr.14.92289Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.63042kr.2,815.21
Manufacturers Standard Package
Unit Price without VAT:kr.5.63042
Unit Price with VAT:kr.7.03803