
293D227X0010E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D227X0010E2TE3TR-ND - Tape & Reel (TR) 718-293D227X0010E2TE3CT-ND - Cut Tape (CT) 718-293D227X0010E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X0010E2TE3 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X0010E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D227X0010D2TE3 | Vishay Sprague | 1.558 | 718-293D227X0010D2TE3CT-ND | kr.8.31000 | Similar |
| 593D227X0010D2TE3 | Vishay Sprague | 500 | 718-593D227X0010D2TE3CT-ND | kr.10.02000 | Similar |
| T491X227M010AT | KEMET | 85 | 399-8417-1-ND | kr.15.41000 | Direct |
| TAJE227M010RNJ | KYOCERA AVX | 3.936 | 478-3952-1-ND | kr.15.22000 | Direct |
| T491D227K010AT | KEMET | 854 | 399-8379-1-ND | kr.10.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.55600 | kr.65.56 |
| 50 | kr.5.22420 | kr.261.21 |
| 100 | kr.4.81460 | kr.481.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.19898 | kr.1,679.59 |
| 800 | kr.3.97050 | kr.3,176.40 |
| 1.200 | kr.3.85599 | kr.4,627.19 |
| 2.000 | kr.3.72913 | kr.7,458.26 |
| 2.800 | kr.3.65499 | kr.10,233.97 |
| 4.000 | kr.3.58364 | kr.14,334.56 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

