Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3E227M010D0500 | |
|---|---|
DigiKey Part Number | TH3E227M010D0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3E227M010D0500 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E227M010D0500 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 500mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3E227M010A0500 | Vishay Sprague | 0 | TH3E227M010A0500-ND | kr.8.94020 | Parametric Equivalent |
| TH3E227M010C0500 | Vishay Sprague | 0 | TH3E227M010C0500-ND | kr.4.96215 | Parametric Equivalent |
| TH3E227M010E0500 | Vishay Sprague | 0 | TH3E227M010E0500-ND | kr.7.02235 | Parametric Equivalent |
| TH3E227M010F0500 | Vishay Sprague | 0 | TH3E227M010F0500-ND | kr.6.44263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.51011 | kr.6,765.16 |
| Unit Price without VAT: | kr.4.51011 |
|---|---|
| Unit Price with VAT: | kr.5.63764 |


