
293D227X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-1026-2-ND - Tape & Reel (TR) 718-1026-1-ND - Cut Tape (CT) 718-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X9010E2TE3 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X9010E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K010AT | KEMET | 854 | 399-8379-1-ND | kr.10.78000 | Direct |
| T491X227K010AH | KEMET | 8 | 399-T491X227K010AHCT-ND | kr.24.22000 | Direct |
| T491X227K016AT | KEMET | 3.866 | 399-8415-1-ND | kr.17.37000 | Upgrade |
| T494D227K010AT | KEMET | 1.954 | 399-8474-1-ND | kr.17.24000 | Similar |
| T494X227K010AT | KEMET | 1.256 | 399-8486-1-ND | kr.38.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.99300 | kr.69.93 |
| 50 | kr.5.59440 | kr.279.72 |
| 100 | kr.5.16140 | kr.516.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.51330 | kr.1,805.32 |
| 800 | kr.4.27253 | kr.3,418.02 |
| 1.200 | kr.4.15196 | kr.4,982.35 |
| 2.000 | kr.4.01829 | kr.8,036.58 |
| 2.800 | kr.3.94013 | kr.11,032.36 |
| 4.000 | kr.3.86496 | kr.15,459.84 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

