SMBJ120CA-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04554
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.26000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: kr.1.80821
Datasheet

Direct


Littelfuse Inc.
In Stock: 15.251
Unit Price: kr.3.68000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Direct


Bourns Inc.
In Stock: 6.240
Unit Price: kr.4.37000
Datasheet

Direct


Diodes Incorporated
In Stock: 1.424
Unit Price: kr.3.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ120CA-E3/52

DigiKey Part Number
SMBJ120CA-E3/52GITR-ND - Tape & Reel (TR)
SMBJ120CA-E3/52GICT-ND - Cut Tape (CT)
SMBJ120CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ120CA-E3/52
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
133V
Base Product Number
Voltage - Clamping (Max) @ Ipp
193V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ120CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ120CA-M3/52-NDkr.1.04554Direct
SMBJ120CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ120CA-M3/5B-NDkr.1.11110Direct
SMBJ120CAHE3/52Vishay General Semiconductor - Diodes Division0SMBJ120CAHE3/52-NDkr.0.00000Direct
SMBJ120CAHE3/5BVishay General Semiconductor - Diodes Division0SMBJ120CAHE3/5B-NDkr.0.00000Direct
SMBJ120CD-M3/HVishay General Semiconductor - Diodes Division0SMBJ120CD-M3/HGICT-NDkr.5.26000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
100kr.1.60530kr.160.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.13537kr.851.53
1.500kr.1.02057kr.1,530.86
2.250kr.0.96202kr.2,164.55
3.750kr.0.89614kr.3,360.53
5.250kr.0.85712kr.4,499.88
7.500kr.0.81917kr.6,143.77
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500