
SMBJ120CA | |
|---|---|
DigiKey Part Number | 600-SMBJ120CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64206 | kr.4,926.18 |
| 6.000 | kr.1.59768 | kr.9,586.08 |
| 9.000 | kr.1.47722 | kr.13,294.98 |
| 15.000 | kr.1.47088 | kr.22,063.20 |
| 21.000 | kr.1.46771 | kr.30,821.91 |
| Unit Price without VAT: | kr.1.64206 |
|---|---|
| Unit Price with VAT: | kr.2.05258 |

