SMBJ120CD-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04554
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet
190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ120CD-M3/H

DigiKey Part Number
SMBJ120CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ120CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ120CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ120CD-M3/H
Description
TVS DIODE 120VWM 190VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.15A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
135V
Base Product Number
Voltage - Clamping (Max) @ Ipp
190V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ120CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ120CA-M3/52-NDkr.1.04554Direct
SMBJ120CA-E3/52Vishay General Semiconductor - Diodes Division0SMBJ120CA-E3/52GICT-NDkr.4.06000Similar
SMBJ120CATaiwan Semiconductor Corporation0SMBJ120CAFSTR-NDkr.0.87821Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.28400kr.32.84
100kr.2.11880kr.211.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.51780kr.1,138.35
1.500kr.1.37117kr.2,056.76
2.250kr.1.29637kr.2,916.83
3.750kr.1.21233kr.4,546.24
5.250kr.1.16253kr.6,103.28
7.500kr.1.11410kr.8,355.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500