

SMBJ120CA | |
|---|---|
DigiKey Part Number | 283-SMBJ120CATR-ND - Tape & Reel (TR) 283-SMBJ120CACT-ND - Cut Tape (CT) 283-SMBJ120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA |
Description | TVS DIODE 120VWM 193VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | kr.0.53939 | kr.110,035.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.56200 | kr.15.62 |
| 100 | kr.1.05150 | kr.105.15 |
| 500 | kr.0.81434 | kr.407.17 |
| 1.000 | kr.0.73530 | kr.735.30 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

