Similar
Similar
Similar
Similar
Similar

TZX5V1D-TAP | |
|---|---|
DigiKey Part Number | TZX5V1D-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX5V1D-TAP |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3511A | Microchip Technology | 0 | 1N3511A-ND | kr.16.20765 | Similar |
| 1N3826A-1 | Microchip Technology | 0 | 1N3826A-1-ND | kr.34.23600 | Similar |
| 1N4625 TR PBFREE | Central Semiconductor Corp | 24.663 | 1514-1N4625TRPBFREECT-ND | kr.11.92000 | Similar |
| 1N4625-1 | Microchip Technology | 0 | 1N4625-1-ND | kr.15.60000 | Similar |
| 1N5231B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5231BBKPBFREE-ND | kr.0.35896 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.51161 | kr.15,348.30 |
| Unit Price without VAT: | kr.0.51161 |
|---|---|
| Unit Price with VAT: | kr.0.63951 |







