1N5993D is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 58.473
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 93.097
Unit Price: kr.1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 47.072
Unit Price: kr.3.42000
Datasheet
Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5993D

DigiKey Part Number
1N5993D-ND
Manufacturer
Manufacturer Product Number
1N5993D
Description
DIODE ZENER 5.1V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5231Bonsemi58.4731N5231B-NDkr.1.01000Similar
1N5231BTRonsemi93.0971N5231BFSCT-NDkr.1.08000Similar
BZX55B5V1-TRVishay General Semiconductor - Diodes Division47.072BZX55B5V1-TRGICT-NDkr.3.42000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
182kr.28.53000kr.5,192.46
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250