1N3511A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.17.61840
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.11.57400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2
Unit Price: kr.13.05000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.05307
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.98320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.86.09770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 261
Unit Price: kr.12.35000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.21701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.69.95900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.70.79490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.224.79410

Parametric Equivalent


Microchip Technology
In Stock: 529
Unit Price: kr.14.34000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.95309
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.93059
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3511A

DigiKey Part Number
1N3511A-ND
Manufacturer
Manufacturer Product Number
1N3511A
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
379kr.13.88881kr.5,263.86
Unit Price without VAT:kr.13.88881
Unit Price with VAT:kr.17.36101