Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N751A TR PBFREE

DigiKey Part Number
1514-1N751ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N751ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N751A TR PBFREE
Description
DIODE ZENER 5.1V 500MW DO35
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N751AMicrochip Technology959150-1N751A-NDkr.33.21000Upgrade
1N5231Microchip Technology201150-1N5231-NDkr.41.56000Similar
1N5231B-TRVishay General Semiconductor - Diodes Division39.6201N5231BVSCT-NDkr.8.02000Similar
1N5523D-1Microchip Technology138150-1N5523D-1-NDkr.86.88000Similar
1N751A-1Microchip Technology2671N751A-1-NDkr.33.21000Similar
In-Stock: 17.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.95900kr.19.59
100kr.1.24070kr.124.07
500kr.0.92842kr.464.21
1.000kr.0.82762kr.827.62
2.000kr.0.74267kr.1,485.34
5.000kr.0.65053kr.3,252.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59354kr.5,935.40
20.000kr.0.54559kr.10,911.80
30.000kr.0.52116kr.15,634.80
50.000kr.0.49372kr.24,686.00
70.000kr.0.47746kr.33,422.20
100.000kr.0.46167kr.46,167.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250