1N5729C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.04149
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.02813
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.93500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.02813
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.789
Unit Price: kr.2.06000
Datasheet

Similar


onsemi
In Stock: 39.483
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 73.554
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 25.440
Unit Price: kr.1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.291
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 53.559
Unit Price: kr.36.52245
Datasheet
Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5729C

DigiKey Part Number
1N5729C-ND
Manufacturer
Manufacturer Product Number
1N5729C
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
256kr.20.64031kr.5,283.92
Unit Price without VAT:kr.20.64031
Unit Price with VAT:kr.25.80039