


SMCJ14CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ14CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ14CA-M3/9AT |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ14CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ14CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ14CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ14CAHE3/9AT-ND | kr.0.00000 | Direct |
| SMCJ14CA | Littelfuse Inc. | 4.705 | SMCJ14CALFCT-ND | kr.6.15000 | Direct |
| SMCJ14CA | Taiwan Semiconductor Corporation | 11.459 | SMCJ14CAFSCT-ND | kr.7.35000 | Direct |
| SMCJ14CA-13-F | Diodes Incorporated | 1.723 | SMCJ14CA-FDICT-ND | kr.14.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.74651 | kr.9,612.78 |
| Unit Price without VAT: | kr.2.74651 |
|---|---|
| Unit Price with VAT: | kr.3.43314 |








