SMCJ14CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.650
Unit Price: kr.2.37000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 11.749
Unit Price: kr.3.07000
Datasheet

Direct


Diodes Incorporated
In Stock: 1.752
Unit Price: kr.9.15000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.02000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.47650
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.950
Unit Price: kr.5.82000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.39202
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.51755
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ14CA-HRAT7

DigiKey Part Number
SMCJ14CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ14CA-HRAT7
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.80.00000kr.40,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.80.00000
Unit Price with VAT:kr.100.00000