TV30C140JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.3.60907
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Bourns Inc.
In Stock: 5.509
Unit Price: kr.7.52000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.9.58000
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.4.50621
Datasheet

Similar


STMicroelectronics
In Stock: 3.611
Unit Price: kr.3.92000
Datasheet

Similar


STMicroelectronics
In Stock: 2.266
Unit Price: kr.5.92000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.499
Unit Price: kr.3.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.41250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.458
Unit Price: kr.6.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.52500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet
23.2V Clamp 129.31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C140JB-G

DigiKey Part Number
TV30C140JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C140JB-G
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 129.31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C140JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
129.31A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.21978kr.9,659.34
6.000kr.3.00335kr.18,020.10
9.000kr.2.99477kr.26,952.93
Manufacturers Standard Package
Unit Price without VAT:kr.3.21978
Unit Price with VAT:kr.4.02473