23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ14CA

DigiKey Part Number
F6610TR-ND - Tape & Reel (TR)
F6610CT-ND - Cut Tape (CT)
F6610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ14CA
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ14CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
216A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ14CA-RBourns Inc.3.000118-5.0SMDJ14CA-RTR-NDkr.4.79856Similar
SMCJ14CABourns Inc.7.148SMCJ14CABCT-NDkr.6.91000Similar
SMLJ14CABourns Inc.5.409118-SMLJ14CACT-NDkr.11.73000Similar
In-Stock: 6.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.10.02400kr.100.24
100kr.6.82060kr.682.06
500kr.5.44910kr.2,724.55
1.000kr.5.00816kr.5,008.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.99420kr.11,982.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500