
SMBJ45D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ45D-M3/HGITR-ND - Tape & Reel (TR) SMBJ45D-M3/HGICT-ND - Cut Tape (CT) SMBJ45D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45D-M3/H |
Description | TVS DIODE 45VWM 71.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71.6V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 71.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ45A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ45A-M3/52-ND | kr.0.82159 | Direct |
| SMBJ45A-E3/52 | Vishay General Semiconductor - Diodes Division | 3.306 | SMBJ45A-E3/52GICT-ND | kr.3.55000 | Similar |
| 1SMB45A TR13 | Central Semiconductor Corp | 2.875 | 1SMB45ATR13-CT-ND | kr.5.71000 | Similar |
| 1SMB45A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB45ATR13PBFREETR-ND | kr.1.16152 | Similar |
| ATV06B450J-HF | Comchip Technology | 0 | ATV06B450J-HF-ND | kr.1.20993 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.03006 | kr.7,725.45 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |










