Direct
Direct
Similar
Upgrade
Similar
Similar
Similar
Similar

SMBJ45A-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ45A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45A-M3/52 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ45AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ45AHE3/52-ND | kr.0.00000 | Direct |
| SMBJ45D-M3/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ45D-M3/HGICT-ND | kr.3.11000 | Direct |
| SMBJ45A-E3/52 | Vishay General Semiconductor - Diodes Division | 3.106 | SMBJ45A-E3/52GICT-ND | kr.3.55000 | Similar |
| SMBJ45A | Taiwan Semiconductor Corporation | 1.965 | SMBJ45AFSCT-ND | kr.3.99000 | Direct |
| SMBJ45E3/TR13 | Microchip Technology | 0 | SMBJ45E3/TR13-ND | kr.1.95272 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.82159 | kr.6,161.93 |
| Unit Price without VAT: | kr.0.82159 |
|---|---|
| Unit Price with VAT: | kr.1.02699 |







