
1SMB45A TR13 | |
---|---|
DigiKey Part Number | 1SMB45ATR13-TR-ND - Tape & Reel (TR) 1SMB45ATR13-CT-ND - Cut Tape (CT) 1SMB45ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB45A TR13 |
Description | TVS DIODE 45VWM 72.7VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.3.32800 | kr.33.28 |
100 | kr.2.15300 | kr.215.30 |
500 | kr.1.64724 | kr.823.62 |
1.000 | kr.1.48416 | kr.1,484.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.27691 | kr.3,830.73 |
6.000 | kr.1.17251 | kr.7,035.06 |
9.000 | kr.1.11932 | kr.10,073.88 |
15.000 | kr.1.05955 | kr.15,893.25 |
21.000 | kr.1.02415 | kr.21,507.15 |
30.000 | kr.1.00000 | kr.30,000.00 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |