
SACB45 | |
|---|---|
DigiKey Part Number | SACB45TR-ND - Tape & Reel (TR) SACB45CT-ND - Cut Tape (CT) SACB45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB45 |
Description | TVS DIODE 45VWM 77VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 6.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.26000 | kr.32.60 |
| 100 | kr.2.23760 | kr.223.76 |
| 500 | kr.1.76130 | kr.880.65 |
| 1.000 | kr.1.59155 | kr.1,591.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53754 | kr.4,612.62 |
| 6.000 | kr.1.39261 | kr.8,355.66 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

