
SMBJ45A | |
|---|---|
DigiKey Part Number | SMBJ45ALFTR-ND - Tape & Reel (TR) SMBJ45ALFCT-ND - Cut Tape (CT) SMBJ45ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.92300 | kr.19.23 |
| 100 | kr.1.21530 | kr.121.53 |
| 500 | kr.0.90856 | kr.454.28 |
| 1.000 | kr.0.80941 | kr.809.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56933 | kr.1,707.99 |
| 6.000 | kr.0.51630 | kr.3,097.80 |
| 9.000 | kr.0.48926 | kr.4,403.34 |
| 15.000 | kr.0.45886 | kr.6,882.90 |
| 21.000 | kr.0.44086 | kr.9,258.06 |
| 30.000 | kr.0.42336 | kr.12,700.80 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |









