
SMBJ12CD-M3/H | |
|---|---|
DigiKey Part Number | 112-SMBJ12CD-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ12CD-M3/HCT-ND - Cut Tape (CT) 112-SMBJ12CD-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CD-M3/H |
Description | TVS DIODE 12VWM 19.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 72.965 | SMBJ12CA-E3/52GICT-ND | kr.3.23000 | Similar |
| SMBJ12CA | Taiwan Semiconductor Corporation | 10.277 | SMBJ12CAFSCT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10000 | kr.31.00 |
| 100 | kr.1.99580 | kr.199.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.42548 | kr.1,069.11 |
| 1.500 | kr.1.28639 | kr.1,929.58 |
| 2.250 | kr.1.21545 | kr.2,734.76 |
| 3.750 | kr.1.13565 | kr.4,258.69 |
| 5.250 | kr.1.08840 | kr.5,714.10 |
| 7.500 | kr.1.04247 | kr.7,818.52 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

