SMB10J17AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.61506
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.66098
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.62780
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.67401
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: kr.4.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25.574
Unit Price: kr.2.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 373.302
Unit Price: kr.1.98000
Datasheet

Similar


Bourns Inc.
In Stock: 16.597
Unit Price: kr.1.92000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.56540
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.73012
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.110
Unit Price: kr.2.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.00241
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J17AHE3/5B

DigiKey Part Number
SMB10J17AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J17AHE3/5B
Description
TVS DIODE 17VWM 27.6VC DO214AA
Customer Reference
Detailed Description
27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
36.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types