Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ17AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ17AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17AE3/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ17A | Taiwan Semiconductor Corporation | 25.561 | SMBJ17AFSCT-ND | kr.3.99000 | Direct |
| SMBJ17A-E3/52 | Vishay General Semiconductor - Diodes Division | 376 | SMBJ17A-E3/52GICT-ND | kr.3.23000 | Direct |
| SMBJ17A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ17A-E3/5B-ND | kr.0.73142 | Direct |
| SMBJ17A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ17A-M3/52-ND | kr.0.83381 | Direct |
| SMBJ17AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ17AHE3/5B-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95272 | kr.5,858.16 |
| Unit Price without VAT: | kr.1.95272 |
|---|---|
| Unit Price with VAT: | kr.2.44090 |






