SMB10J17A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.17246
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.144
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 65.667
Unit Price: kr.3.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 335.845
Unit Price: kr.3.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25.561
Unit Price: kr.3.99000
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: kr.4.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.694
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32.120
Unit Price: kr.3.17000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.99301
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.99301
Datasheet
27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J17A-M3/5B

DigiKey Part Number
SMB10J17A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J17A-M3/5B
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.2A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
17V
Supplier Device Package
Voltage - Breakdown (Min)
18.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB20ATaiwan Semiconductor Corporation01801-1KSMB20ATR-NDkr.1.17246Similar
SMBJ16ATaiwan Semiconductor Corporation3.144SMBJ16AFSCT-NDkr.3.99000Similar
SMBJ16ALittelfuse Inc.65.667SMBJ16ALFCT-NDkr.3.17000Similar
SMBJ17ALittelfuse Inc.335.845SMBJ17ALFCT-NDkr.3.17000Similar
SMBJ17ATaiwan Semiconductor Corporation25.561SMBJ17AFSCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.48408kr.4,749.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.48408
Unit Price with VAT:kr.1.85510