
SMBJ17A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ17A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17A-AT/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56540 | kr.1,696.20 |
| 6.000 | kr.0.51778 | kr.3,106.68 |
| 9.000 | kr.0.49332 | kr.4,439.88 |
| 15.000 | kr.0.46566 | kr.6,984.90 |
| 21.000 | kr.0.44920 | kr.9,433.20 |
| 30.000 | kr.0.43315 | kr.12,994.50 |
| 75.000 | kr.0.41992 | kr.31,494.00 |
| Unit Price without VAT: | kr.0.56540 |
|---|---|
| Unit Price with VAT: | kr.0.70675 |










