


SMBJ17A | |
|---|---|
DigiKey Part Number | SMBJ17ABTR-ND - Tape & Reel (TR) SMBJ17ABCT-ND - Cut Tape (CT) SMBJ17ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.49100 | kr.14.91 |
| 100 | kr.1.05600 | kr.105.60 |
| 500 | kr.0.74240 | kr.371.20 |
| 1.000 | kr.0.65606 | kr.656.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53760 | kr.1,612.80 |
| 6.000 | kr.0.53600 | kr.3,216.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |



