SMAJ110CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.048
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.76449
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.14888
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.988
Unit Price: kr.3.17000
Datasheet

Similar


Bourns Inc.
In Stock: 11.476
Unit Price: kr.3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.470
Unit Price: kr.3.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.59904
Datasheet
Image for SMAJ110CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ110CAHE3/61

DigiKey Part Number
SMAJ110CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ110CAHE3/61
Description
TVS DIODE 110VWM 177VC DO214AC
Customer Reference
Detailed Description
177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.7A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
122V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
177V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ110CA-E3/61Vishay General Semiconductor - Diodes Division3.048SMAJ110CA-E3/61GICT-NDkr.3.55000Direct
SMAJ110CA-M3/5AVishay General Semiconductor - Diodes Division0SMAJ110CA-M3/5A-NDkr.0.76449Direct
SMAJ110CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ110CAHE3_A/H-NDkr.1.14888Direct
SMAJ110CALittelfuse Inc.3.988SMAJ110CALFCT-NDkr.3.17000Similar
SMAJ110CABourns Inc.11.476SMAJ110CABCT-NDkr.3.80000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types