


| SMAJ110CA-13-F | |
|---|---|
| DigiKey Part Number | 31-SMAJ110CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ110CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ110CA-13-FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ110CA-13-F | 
| Description | TVS DIODE 110VWM 177VC SMA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMAJ110CA-13-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 110V | |
| Voltage - Breakdown (Min) | 122V | |
| Voltage - Clamping (Max) @ Ipp | 177V | |
| Current - Peak Pulse (10/1000µs) | 2.3A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.36300 | kr.13.63 | 
| 100 | kr.0.60160 | kr.60.16 | 
| 500 | kr.0.59520 | kr.297.60 | 
| 1.000 | kr.0.58240 | kr.582.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.56788 | kr.2,839.40 | 
| 10.000 | kr.0.42000 | kr.4,200.00 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
 
 
 


