


SMAJ110CA | |
|---|---|
DigiKey Part Number | SMAJ110CABTR-ND - Tape & Reel (TR) SMAJ110CABCT-ND - Cut Tape (CT) SMAJ110CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.75400 | kr.17.54 |
| 100 | kr.1.18400 | kr.118.40 |
| 500 | kr.0.92160 | kr.460.80 |
| 1.000 | kr.0.76160 | kr.761.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66560 | kr.3,328.00 |
| 10.000 | kr.0.56000 | kr.5,600.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


