Similar
Similar

SMAJ110CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMAJ110CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110CAHE3_A/H |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.95164 | kr.1,712.95 |
| 3.600 | kr.0.86350 | kr.3,108.60 |
| 5.400 | kr.0.81857 | kr.4,420.28 |
| 9.000 | kr.0.76800 | kr.6,912.00 |
| 12.600 | kr.0.67200 | kr.8,467.20 |
| 18.000 | kr.0.64000 | kr.11,520.00 |
| Unit Price without VAT: | kr.0.95164 |
|---|---|
| Unit Price with VAT: | kr.1.18955 |



