
SMAJ110CA-M3/5A | |
|---|---|
DigiKey Part Number | SMAJ110CA-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110CA-M3/5A |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ110CA-E3/61 | Vishay General Semiconductor - Diodes Division | 3.048 | SMAJ110CA-E3/61GICT-ND | kr.3.55000 | Direct |
| SMAJ110CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ110CAHE3/61-ND | kr.0.00000 | Direct |
| P4SMA130CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA130CATR-ND | kr.0.62542 | Similar |
| SMAJ110CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ110CATR-ND | kr.0.62542 | Similar |
| SMAJ110CA | Bourns Inc. | 11.476 | SMAJ110CABCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.76449 | kr.11,467.35 |
| Unit Price without VAT: | kr.0.76449 |
|---|---|
| Unit Price with VAT: | kr.0.95561 |



