


MMSZ5236C-E3-18 | |
---|---|
DigiKey Part Number | MMSZ5236C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5236C-E3-18 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.28161 | kr.2,816.10 |
20.000 | kr.0.25578 | kr.5,115.60 |
30.000 | kr.0.24262 | kr.7,278.60 |
50.000 | kr.0.22782 | kr.11,391.00 |
70.000 | kr.0.21905 | kr.15,333.50 |
100.000 | kr.0.21053 | kr.21,053.00 |
250.000 | kr.0.19200 | kr.48,000.00 |
Unit Price without VAT: | kr.0.28161 |
---|---|
Unit Price with VAT: | kr.0.35201 |