Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5236B TR PBFREE

DigiKey Part Number
1514-CMHZ5236BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5236BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5236BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5236B TR PBFREE
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.04100kr.20.41
100kr.1.29400kr.129.40
500kr.0.96990kr.484.95
1.000kr.0.86516kr.865.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73187kr.2,195.61
6.000kr.0.66467kr.3,988.02
9.000kr.0.63041kr.5,673.69
15.000kr.0.59190kr.8,878.50
21.000kr.0.56909kr.11,950.89
30.000kr.0.54692kr.16,407.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500