
SZMMSZ4693T3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ4693T3GTR-ND - Tape & Reel (TR) 488-SZMMSZ4693T3GCT-ND - Cut Tape (CT) 488-SZMMSZ4693T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4693T3G |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4693T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16000 | kr.11.60 |
| 100 | kr.0.72280 | kr.72.28 |
| 500 | kr.0.53206 | kr.266.03 |
| 1.000 | kr.0.47024 | kr.470.24 |
| 2.000 | kr.0.41806 | kr.836.12 |
| 5.000 | kr.0.36144 | kr.1,807.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30221 | kr.3,022.10 |
| 20.000 | kr.0.27488 | kr.5,497.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

