
MMSZ4693T3G | |
|---|---|
DigiKey Part Number | 488-MMSZ4693T3GTR-ND - Tape & Reel (TR) 488-MMSZ4693T3GCT-ND - Cut Tape (CT) 488-MMSZ4693T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4693T3G |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4693T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.44400 | kr.4.44 |
| 100 | kr.0.21220 | kr.21.22 |
| 500 | kr.0.19290 | kr.96.45 |
| 1.000 | kr.0.15432 | kr.154.32 |
| 2.000 | kr.0.15111 | kr.302.22 |
| 5.000 | kr.0.14789 | kr.739.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11574 | kr.1,157.40 |
| 20.000 | kr.0.10931 | kr.2,186.20 |
| 30.000 | kr.0.10368 | kr.3,110.40 |
| 50.000 | kr.0.09648 | kr.4,824.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

