
MMSZ5236B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5236B-FDITR-ND - Tape & Reel (TR) MMSZ5236B-FDICT-ND - Cut Tape (CT) MMSZ5236B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B-7-F |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5236B-7-F Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.72300 | kr.7.23 |
| 100 | kr.0.44700 | kr.44.70 |
| 500 | kr.0.32474 | kr.162.37 |
| 1.000 | kr.0.28505 | kr.285.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21704 | kr.651.12 |
| 6.000 | kr.0.19333 | kr.1,159.98 |
| 9.000 | kr.0.18123 | kr.1,631.07 |
| 15.000 | kr.0.16761 | kr.2,514.15 |
| 21.000 | kr.0.15953 | kr.3,350.13 |
| 30.000 | kr.0.15168 | kr.4,550.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |




