Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4711-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4711-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-E3-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 20.4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9711-7 | Diodes Incorporated | 3.047 | DDZ9711DICT-ND | kr.1.90000 | Direct |
| MMSZ27T1G | onsemi | 16.867 | MMSZ27T1GOSCT-ND | kr.1.08000 | Upgrade |
| SZMMSZ27T3G | onsemi | 9.400 | 488-SZMMSZ27T3GCT-ND | kr.2.54000 | Upgrade |
| SZMMSZ4711T1G | onsemi | 2.944 | 488-SZMMSZ4711T1GCT-ND | kr.2.16000 | Upgrade |
| BZT52C27Q-7-F | Diodes Incorporated | 3.368 | 31-BZT52C27Q-7-FCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.46377 | kr.6,956.55 |
| Unit Price without VAT: | kr.0.46377 |
|---|---|
| Unit Price with VAT: | kr.0.57971 |







