
SZMMSZ27T3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ27T3GTR-ND - Tape & Reel (TR) 488-SZMMSZ27T3GCT-ND - Cut Tape (CT) 488-SZMMSZ27T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ27T3G |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ27T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.57500 | kr.15.75 |
| 100 | kr.0.99150 | kr.99.15 |
| 500 | kr.0.73624 | kr.368.12 |
| 1.000 | kr.0.65367 | kr.653.67 |
| 2.000 | kr.0.58410 | kr.1,168.20 |
| 5.000 | kr.0.50866 | kr.2,543.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42775 | kr.4,277.50 |
| 20.000 | kr.0.39137 | kr.7,827.40 |
| 30.000 | kr.0.37283 | kr.11,184.90 |
| 50.000 | kr.0.35200 | kr.17,600.00 |
| 70.000 | kr.0.33966 | kr.23,776.20 |
| 100.000 | kr.0.32767 | kr.32,767.00 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

