Zener Diode 27 V 200 mW ±2.5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±2.5% Surface Mount SOD-323
SOD-323

DDZ27DS-7

DigiKey Part Number
DDZ27DS-7DITR-ND - Tape & Reel (TR)
DDZ27DS-7DICT-ND - Cut Tape (CT)
DDZ27DS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ27DS-7
Description
DIODE ZENER 27V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±2.5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B27-E3-08Vishay General Semiconductor - Diodes Division5.764BZT52B27-E3-08GICT-NDkr.4.28000Similar
BZT52C27-E3-08Vishay General Semiconductor - Diodes Division6.243BZT52C27-E3-08GICT-NDkr.4.18000Similar
CMHZ5254B TR PBFREECentral Semiconductor Corp3.9751514-CMHZ5254BTRPBFREECT-NDkr.5.02000Similar
MMSZ4711-E3-18Vishay General Semiconductor - Diodes Division9.373112-MMSZ4711-E3-18CT-NDkr.4.18000Similar
MMSZ5254B-E3-08Vishay General Semiconductor - Diodes Division11.272112-MMSZ5254B-E3-08CT-NDkr.4.18000Similar
In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.06400kr.10.64
100kr.0.66090kr.66.09
500kr.0.48510kr.242.55
1.000kr.0.42806kr.428.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35537kr.1,066.11
6.000kr.0.31867kr.1,912.02
9.000kr.0.29994kr.2,699.46
15.000kr.0.27888kr.4,183.20
21.000kr.0.26639kr.5,594.19
30.000kr.0.25425kr.7,627.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250