
CMHZ5254B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5254BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5254BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5254BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5254B TR PBFREE |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 41 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.08600 | kr.20.86 |
| 100 | kr.1.32380 | kr.132.38 |
| 500 | kr.0.99298 | kr.496.49 |
| 1.000 | kr.0.88608 | kr.886.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75006 | kr.2,250.18 |
| 6.000 | kr.0.68149 | kr.4,088.94 |
| 9.000 | kr.0.64653 | kr.5,818.77 |
| 15.000 | kr.0.60724 | kr.9,108.60 |
| 21.000 | kr.0.58396 | kr.12,263.16 |
| 30.000 | kr.0.56134 | kr.16,840.20 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

