Zener Diode 27 V 370 mW ±7.04% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C27Q-7-F

DigiKey Part Number
31-BZT52C27Q-7-FTR-ND - Tape & Reel (TR)
31-BZT52C27Q-7-FCT-ND - Cut Tape (CT)
31-BZT52C27Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C27Q-7-F
Description
DIODE ZENER 27V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 370 mW ±7.04% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.04%
Package / Case
Power - Max
370 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C27Shenzhen Slkormicro Semicon Co., Ltd.2.9565399-BZT52C27CT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.368
Factory Stock: 291.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.98900kr.9.89
100kr.0.61620kr.61.62
500kr.0.45140kr.225.70
1.000kr.0.39803kr.398.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32993kr.989.79
6.000kr.0.29553kr.1,773.18
9.000kr.0.27798kr.2,501.82
15.000kr.0.25824kr.3,873.60
21.000kr.0.24654kr.5,177.34
30.000kr.0.23517kr.7,055.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250