SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBD4448-HE3_A-08

DigiKey Part Number
112-IMBD4448-HE3_A-08TR-ND - Tape & Reel (TR)
112-IMBD4448-HE3_A-08CT-ND - Cut Tape (CT)
112-IMBD4448-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBD4448-HE3_A-08
Description
DIODE STANDARD 75V 350MA SOT233
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 75 V 350mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.24800kr.12.48
100kr.0.62850kr.62.85
500kr.0.46156kr.230.78
1.000kr.0.40742kr.407.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33852kr.1,015.56
6.000kr.0.30370kr.1,822.20
9.000kr.0.28594kr.2,573.46
15.000kr.0.21621kr.3,243.15
21.000kr.0.21540kr.4,523.40
30.000kr.0.21461kr.6,438.30
75.000kr.0.21283kr.15,962.25
150.000kr.0.20173kr.30,259.50
300.000kr.0.19879kr.59,637.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750