
IMBD4148-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-IMBD4148-HE3_A-08TR-ND - Tape & Reel (TR) 112-IMBD4148-HE3_A-08CT-ND - Cut Tape (CT) 112-IMBD4148-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBD4148-HE3_A-08 |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.96600 | kr.9.66 |
| 100 | kr.0.62850 | kr.62.85 |
| 500 | kr.0.46156 | kr.230.78 |
| 1.000 | kr.0.40742 | kr.407.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22624 | kr.678.72 |
| 6.000 | kr.0.21120 | kr.1,267.20 |
| 9.000 | kr.0.21084 | kr.1,897.56 |
| 15.000 | kr.0.20285 | kr.3,042.75 |
| 21.000 | kr.0.20208 | kr.4,243.68 |
| 30.000 | kr.0.20133 | kr.6,039.90 |
| 75.000 | kr.0.19964 | kr.14,973.00 |
| 150.000 | kr.0.19856 | kr.29,784.00 |
| 300.000 | kr.0.19200 | kr.57,600.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

